Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW12063M90JNEA | |
|---|---|
DigiKey Part Number | 541-3.9METR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063M90JNEA |
Description | RES SMD 3.9M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M90JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J3M9 | TE Connectivity Passive Product | 0 | CRGV1206J3M9-ND | 0,08095 zł | Direct |
| RMCF1206JG3M90 | Stackpole Electronics Inc | 0 | RMCF1206JG3M90-ND | 0,01560 zł | Direct |
| RMCF1206JT3M90 | Stackpole Electronics Inc | 1 560 | 738-RMCF1206JT3M90CT-ND | 0,36000 zł | Direct |
| RVC1206JT3M90 | Stackpole Electronics Inc | 0 | RVC1206JT3M90-ND | 0,21196 zł | Direct |
| RMCF1206FT3M90 | Stackpole Electronics Inc | 4 323 | 738-RMCF1206FT3M90CT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03324 zł | 498,60 zł |
| Unit Price without VAT: | 0,03324 zł |
|---|---|
| Unit Price with VAT: | 0,04089 zł |






