
CRCW1206390RJNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206390RJNEACTR-ND - Tape & Reel (TR) 541-CRCW1206390RJNEACCT-ND - Cut Tape (CT) 541-CRCW1206390RJNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206390RJNEAC |
Description | RES 390 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206390RJNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206390RJNEAIF | Vishay Dale | 4 122 | 541-CRCW1206390RJNEAIFCT-ND | 1,69000 zł | Upgrade |
| CR1206-JW-391ELF | Bourns Inc. | 41 080 | 118-CR1206-JW-391ELFCT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16500 zł | 1,65 zł |
| 25 | 0,12480 zł | 3,12 zł |
| 50 | 0,10260 zł | 5,13 zł |
| 100 | 0,08550 zł | 8,55 zł |
| 250 | 0,06824 zł | 17,06 zł |
| 500 | 0,05846 zł | 29,23 zł |
| 1 000 | 0,05074 zł | 50,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03705 zł | 185,25 zł |
| 10 000 | 0,03364 zł | 336,40 zł |
| 15 000 | 0,03198 zł | 479,70 zł |
| 25 000 | 0,03019 zł | 754,75 zł |
| 35 000 | 0,02916 zł | 1 020,60 zł |
| 50 000 | 0,02819 zł | 1 409,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

