Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CRCW12062R20JNEC | |
|---|---|
DigiKey Part Number | CRCW12062R20JNEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062R20JNEC |
Description | RES SMD 2.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R20JNEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062R20JNEAIF | Vishay Dale | 10 371 | 541-2.2ARCT-ND | 1,69000 zł | Upgrade |
| CRCW12062R20JNEAC | Vishay Dale | 0 | CRCW12062R20JNEAC-ND | 0,02819 zł | Similar |
| CRCW12062R20JNEBC | Vishay Dale | 0 | CRCW12062R20JNEBC-ND | 0,02819 zł | Similar |
| RCG12062R20JNEA | Vishay Dale | 3 989 | 541-1865-1-ND | 0,43000 zł | Similar |
| CRCW12062R20FKEC | Vishay Dale | 0 | CRCW12062R20FKEC-ND | 0,04592 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,03017 zł | 603,40 zł |
| Unit Price without VAT: | 0,03017 zł |
|---|---|
| Unit Price with VAT: | 0,03711 zł |





