Upgrade
Parametric Equivalent

CRCW12062M55FKEAC | |
|---|---|
DigiKey Part Number | CRCW12062M55FKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062M55FKEAC |
Description | RES 2.55M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.55 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062M55FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062M55FKEB | Vishay Dale | 0 | CRCW12062M55FKEB-ND | 0,03531 zł | Upgrade |
| CRCW12062M55FKEBC | Vishay Dale | 0 | CRCW12062M55FKEBC-ND | 0,03242 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,03242 zł | 1 621,00 zł |
| Unit Price without VAT: | 0,03242 zł |
|---|---|
| Unit Price with VAT: | 0,03988 zł |


