
CRCW12062M40JNEA | |
|---|---|
DigiKey Part Number | 541-2.4METR-ND - Tape & Reel (TR) 541-2.4MECT-ND - Cut Tape (CT) 541-2.4MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062M40JNEA |
Description | RES SMD 2.4M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062M40JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 25 | 0,13080 zł | 3,27 zł |
| 50 | 0,10780 zł | 5,39 zł |
| 100 | 0,08980 zł | 8,98 zł |
| 250 | 0,07196 zł | 17,99 zł |
| 500 | 0,06176 zł | 30,88 zł |
| 1 000 | 0,05372 zł | 53,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03941 zł | 197,05 zł |
| 10 000 | 0,03585 zł | 358,50 zł |
| 15 000 | 0,03412 zł | 511,80 zł |
| 25 000 | 0,03225 zł | 806,25 zł |
| 35 000 | 0,03118 zł | 1 091,30 zł |
| 50 000 | 0,03017 zł | 1 508,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

