Upgrade
Upgrade
Upgrade
Similar

CRCW080515K0DHEAP | |
|---|---|
DigiKey Part Number | 541-15KAZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080515K0DHEAP |
Description | RES SMD 15K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080515K0DHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080515K0CHEAP | Vishay Dale | 0 | CRCW080515K0CHEAP-ND | 0,00000 zł | Upgrade |
| ERJ-PB6B1502V | Panasonic Industry | 2 289 | P20726CT-ND | 0,83000 zł | Upgrade |
| ERJ-PB6D1502V | Panasonic Industry | 0 | P21151CT-ND | 0,61000 zł | Upgrade |
| RE0805DRE0715KL | YAGEO | 0 | RE0805DRE0715KL-ND | 0,06219 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14355 zł | 717,75 zł |
| Unit Price without VAT: | 0,14355 zł |
|---|---|
| Unit Price with VAT: | 0,17657 zł |




