21.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120621R5FKEA

DigiKey Part Number
541-21.5FTR-ND - Tape & Reel (TR)
541-21.5FCT-ND - Cut Tape (CT)
541-21.5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120621R5FKEA
Description
RES SMD 21.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120621R5FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 182
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,18700 zł1,87 zł
250,14360 zł3,59 zł
500,11920 zł5,96 zł
1000,09950 zł9,95 zł
2500,08016 zł20,04 zł
5000,06908 zł34,54 zł
1 0000,06033 zł60,33 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04472 zł223,60 zł
10 0000,04085 zł408,50 zł
15 0000,03896 zł584,40 zł
25 0000,03692 zł923,00 zł
35 0000,03576 zł1 251,60 zł
50 0000,03465 zł1 732,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł