
CRCW12061R80FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.80UTR-ND - Tape & Reel (TR) 541-1.80UCT-ND - Cut Tape (CT) 541-1.80UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R80FKEAHP |
Description | RES SMD 1.8 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R80FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,68600 zł | 6,86 zł |
| 25 | 0,55880 zł | 13,97 zł |
| 50 | 0,48700 zł | 24,35 zł |
| 100 | 0,42980 zł | 42,98 zł |
| 250 | 0,37216 zł | 93,04 zł |
| 500 | 0,33882 zł | 169,41 zł |
| 1 000 | 0,31244 zł | 312,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25994 zł | 1 299,70 zł |
| 10 000 | 0,24807 zł | 2 480,70 zł |
| 15 000 | 0,24228 zł | 3 634,20 zł |
| 25 000 | 0,23601 zł | 5 900,25 zł |
| 35 000 | 0,23241 zł | 8 134,35 zł |
| 50 000 | 0,22901 zł | 11 450,50 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

