Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CRCW12061R78FNEB | |
|---|---|
DigiKey Part Number | CRCW12061R78FNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R78FNEB |
Description | RES SMD 1.78 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.78 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R78FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R78FKTA | Vishay Dale | 0 | CRCW12061R78FKTA-ND | 0,09178 zł | Parametric Equivalent |
| CRCW12061R78FNEA | Vishay Dale | 0 | 541-1.78FTR-ND | 0,05636 zł | Parametric Equivalent |
| CRCW12061R78FNTA | Vishay Dale | 0 | CRCW12061R78FNTA-ND | 0,07131 zł | Parametric Equivalent |
| RMCF1206FT1R78 | Stackpole Electronics Inc | 10 | 738-RMCF1206FT1R78CT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,05129 zł | 1 025,80 zł |
| Unit Price without VAT: | 0,05129 zł |
|---|---|
| Unit Price with VAT: | 0,06309 zł |



