
CRCW12061R18FKEA | |
|---|---|
DigiKey Part Number | 541-1.18FFTR-ND - Tape & Reel (TR) 541-1.18FFCT-ND - Cut Tape (CT) 541-1.18FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R18FKEA |
Description | RES SMD 1.18 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.18 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R18FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,21500 zł | 2,15 zł |
| 25 | 0,16520 zł | 4,13 zł |
| 50 | 0,13720 zł | 6,86 zł |
| 100 | 0,11560 zł | 11,56 zł |
| 250 | 0,09380 zł | 23,45 zł |
| 500 | 0,08130 zł | 40,65 zł |
| 1 000 | 0,07149 zł | 71,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05371 zł | 268,55 zł |
| 10 000 | 0,04934 zł | 493,40 zł |
| 15 000 | 0,04721 zł | 708,15 zł |
| 25 000 | 0,04490 zł | 1 122,50 zł |
| 35 000 | 0,04358 zł | 1 525,30 zł |
| 50 000 | 0,04233 zł | 2 116,50 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

