CRCW12061R13FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,09431 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,05636 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,07131 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3 011
Unit Price: 0,36000 zł
Datasheet
1.13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R13FNEB

DigiKey Part Number
CRCW12061R13FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061R13FNEB
Description
RES SMD 1.13 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R13FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061R13FKTAVishay Dale0CRCW12061R13FKTA-ND0,09431 złParametric Equivalent
CRCW12061R13FNEAVishay Dale0541-1.13FTR-ND0,05636 złParametric Equivalent
CRCW12061R13FNTAVishay Dale0CRCW12061R13FNTA-ND0,07131 złParametric Equivalent
RMCF1206FT1R13Stackpole Electronics Inc3 011738-RMCF1206FT1R13CT-ND0,36000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,05129 zł1 025,80 zł
Unit Price without VAT:0,05129 zł
Unit Price with VAT:0,06309 zł