1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M00DHEAP

DigiKey Part Number
541-1.0MBATR-ND - Tape & Reel (TR)
541-1.0MBACT-ND - Cut Tape (CT)
541-1.0MBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061M00DHEAP
Description
RES SMD 1M OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M00DHEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 605
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 zł1,22 zł
100,65400 zł6,54 zł
250,53160 zł13,29 zł
500,46180 zł23,09 zł
1000,40680 zł40,68 zł
2500,35120 zł87,80 zł
5000,31922 zł159,61 zł
1 0000,29384 zł293,84 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24361 zł1 218,05 zł
10 0000,23220 zł2 322,00 zł
15 0000,22663 zł3 399,45 zł
25 0000,22060 zł5 515,00 zł
35 0000,21715 zł7 600,25 zł
50 0000,21388 zł10 694,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,22000 zł
Unit Price with VAT:1,50060 zł