
CRCW1206150RJNEAHP | |
|---|---|
DigiKey Part Number | 541-150UATR-ND - Tape & Reel (TR) 541-150UACT-ND - Cut Tape (CT) 541-150UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150RJNEAHP |
Description | RES SMD 150 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,54200 zł | 5,42 zł |
| 25 | 0,43680 zł | 10,92 zł |
| 50 | 0,37640 zł | 18,82 zł |
| 100 | 0,32890 zł | 32,89 zł |
| 250 | 0,28124 zł | 70,31 zł |
| 500 | 0,25380 zł | 126,90 zł |
| 1 000 | 0,23197 zł | 231,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18965 zł | 948,25 zł |
| 10 000 | 0,17987 zł | 1 798,70 zł |
| 15 000 | 0,17510 zł | 2 626,50 zł |
| 25 000 | 0,16993 zł | 4 248,25 zł |
| 35 000 | 0,16697 zł | 5 843,95 zł |
| 50 000 | 0,16416 zł | 8 208,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

