
CRCW1206150MJPEAHR | |
|---|---|
DigiKey Part Number | 541-150MALTR-ND - Tape & Reel (TR) 541-150MALCT-ND - Cut Tape (CT) 541-150MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150MJPEAHR |
Description | RES SMD 150M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150MJPEAHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,91900 zł | 9,19 zł |
| 25 | 0,76280 zł | 19,07 zł |
| 50 | 0,67140 zł | 33,57 zł |
| 100 | 0,59970 zł | 59,97 zł |
| 250 | 0,52700 zł | 131,75 zł |
| 500 | 0,48504 zł | 242,52 zł |
| 1 000 | 0,45172 zł | 451,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38324 zł | 1 916,20 zł |
| 10 000 | 0,36822 zł | 3 682,20 zł |
| 15 000 | 0,36090 zł | 5 413,50 zł |
| 25 000 | 0,35297 zł | 8 824,25 zł |
| 35 000 | 0,34842 zł | 12 194,70 zł |
| 50 000 | 0,34412 zł | 17 206,00 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

