CRCW120614K3FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03531 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,03242 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,08100 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01873 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9 631
Unit Price: 0,36000 zł
Datasheet
14.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120614K3FKEBC

DigiKey Part Number
CRCW120614K3FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120614K3FKEBC
Description
RES 14.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120614K3FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120614K3FKEBVishay Dale0CRCW120614K3FKEB-ND0,03531 złUpgrade
CRCW120614K3FKEACVishay Dale0CRCW120614K3FKEAC-ND0,03242 złParametric Equivalent
CRGH1206F14K3TE Connectivity Passive Product0CRGH1206F14K3-ND0,08100 złUpgrade
RMCF1206FG14K3Stackpole Electronics Inc0RMCF1206FG14K3-ND0,01873 złUpgrade
RMCF1206FT14K3Stackpole Electronics Inc9 631738-RMCF1206FT14K3CT-ND0,36000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,03242 zł1 621,00 zł
Unit Price without VAT:0,03242 zł
Unit Price with VAT:0,03988 zł