
CRCW120610K2FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120610K2FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120610K2FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120610K2FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K2FKEAHP |
Description | RES SMD 10.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K2FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,57500 zł | 5,75 zł |
| 25 | 0,46520 zł | 11,63 zł |
| 50 | 0,40280 zł | 20,14 zł |
| 100 | 0,35330 zł | 35,33 zł |
| 250 | 0,30308 zł | 75,77 zł |
| 500 | 0,27404 zł | 137,02 zł |
| 1 000 | 0,25110 zł | 251,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20628 zł | 1 031,40 zł |
| 10 000 | 0,19597 zł | 1 959,70 zł |
| 15 000 | 0,19095 zł | 2 864,25 zł |
| 25 000 | 0,18550 zł | 4 637,50 zł |
| 35 000 | 0,18238 zł | 6 383,30 zł |
| 50 000 | 0,17944 zł | 8 972,00 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

