3.01 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25123R01FKEGHP

DigiKey Part Number
541-CRCW25123R01FKEGHPTR-ND - Tape & Reel (TR)
541-CRCW25123R01FKEGHPCT-ND - Cut Tape (CT)
541-CRCW25123R01FKEGHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25123R01FKEGHP
Description
RES SMD 3.01 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25123R01FKEGHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 907
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 zł3,55 zł
102,21200 zł22,12 zł
251,91160 zł47,79 zł
501,73940 zł86,97 zł
1001,60190 zł160,19 zł
2501,46248 zł365,62 zł
5001,38188 zł690,94 zł
1 0001,31768 zł1 317,68 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,21881 zł2 437,62 zł
4 0001,17967 zł4 718,68 zł
6 0001,16058 zł6 963,48 zł
10 0001,13988 zł11 398,80 zł
14 0001,12802 zł15 792,28 zł
20 0001,11680 zł22 336,00 zł
Manufacturers Standard Package
Unit Price without VAT:3,55000 zł
Unit Price with VAT:4,36650 zł