Similar

CRCW120610K0DKTAP | |
|---|---|
DigiKey Part Number | CRCW120610K0DKTAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0DKTAP |
Description | RES SMD 10K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0DKTAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-0710KL | YAGEO | 7 769 | 13-RC1206DR-0710KLCT-ND | 0,68000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30638 zł | 1 531,90 zł |
| Unit Price without VAT: | 0,30638 zł |
|---|---|
| Unit Price with VAT: | 0,37685 zł |


