Direct
Upgrade
Similar
Similar

CRCW08058R25FNEA | |
|---|---|
DigiKey Part Number | 541-8.25CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08058R25FNEA |
Description | RES SMD 8.25 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08058R25FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT8R25 | Stackpole Electronics Inc | 11 652 | 738-RMCF0805FT8R25CT-ND | 0,36000 zł | Direct |
| AA0805FR-078R25L | YAGEO | 0 | AA0805FR-078R25L-ND | 0,06553 zł | Upgrade |
| AR0805FR-078R25L | YAGEO | 0 | AR0805FR-078R25L-ND | 0,29055 zł | Similar |
| RC0805FR-078R25L | YAGEO | 10 112 | 311-8.25CRCT-ND | 0,39000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,04899 zł | 979,80 zł |
| Unit Price without VAT: | 0,04899 zł |
|---|---|
| Unit Price with VAT: | 0,06026 zł |




