
CRCW080568M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW080568M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW080568M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW080568M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080568M0JPEAHR |
Description | RES SMD 68M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080568M0JPEAHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,81200 zł | 8,12 zł |
| 25 | 0,66800 zł | 16,70 zł |
| 50 | 0,58540 zł | 29,27 zł |
| 100 | 0,51990 zł | 51,99 zł |
| 250 | 0,45404 zł | 113,51 zł |
| 500 | 0,41596 zł | 207,98 zł |
| 1 000 | 0,38576 zł | 385,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32464 zł | 1 623,20 zł |
| 10 000 | 0,31105 zł | 3 110,50 zł |
| 15 000 | 0,30443 zł | 4 566,45 zł |
| 25 000 | 0,29725 zł | 7 431,25 zł |
| 35 000 | 0,29313 zł | 10 259,55 zł |
| 50 000 | 0,28924 zł | 14 462,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

