Upgrade
Parametric Equivalent

CRCW08055M23FKEBC | |
|---|---|
DigiKey Part Number | CRCW08055M23FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08055M23FKEBC |
Description | RES 5.23M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5.23 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055M23FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055M23FKEB | Vishay Dale | 0 | CRCW08055M23FKEB-ND | 0,02684 zł | Upgrade |
| CRCW08055M23FKEAC | Vishay Dale | 0 | CRCW08055M23FKEAC-ND | 0,02477 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,02477 zł | 1 238,50 zł |
| Unit Price without VAT: | 0,02477 zł |
|---|---|
| Unit Price with VAT: | 0,03047 zł |


