MCP1827-1802E/ET is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 345
Unit Price: 6,71000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 915
Unit Price: 14,51000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,93980 zł
Datasheet

Similar


Texas Instruments
In Stock: 198
Unit Price: 13,29000 zł
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: 11,99000 zł
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: 20,86000 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1827-1802E/ET

DigiKey Part Number
MCP1827-1802E/ET-ND
Manufacturer
Manufacturer Product Number
MCP1827-1802E/ET
Description
IC REG LINEAR 1.8V 1.5A DDPAK-5
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1827-1802E/ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tube
PSRR
60dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.6V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1827T-1802E/ETMicrochip Technology345150-MCP1827T-1802E/ETCT-ND6,71000 złParametric Equivalent
LP38512TJ-1.8/NOPBTexas Instruments1 915296-LP38512TJ-1.8/NOPBCT-ND14,51000 złSimilar
LP3853ESX-1.8/NOPBTexas Instruments0LP3853ESX-1.8/NOPB-ND12,93980 złSimilar
LP3871ES-1.8/NOPBTexas Instruments198LP3871ES-1.8/NOPB-ND13,29000 złSimilar
LP3871ESX-1.8/NOPBTexas Instruments45296-LP3871ESX-1.8/NOPBCT-ND11,99000 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Tube
QuantityUnit PriceExt Price
16,71000 zł6,71 zł
255,56560 zł139,14 zł
1005,38620 zł538,62 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,71000 zł
Unit Price with VAT:8,25330 zł