Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent

CRCW08053R90JNEB | |
|---|---|
DigiKey Part Number | CRCW08053R90JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053R90JNEB |
Description | RES SMD 3.9 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R90JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053R90JNEAC | Vishay Dale | 0 | CRCW08053R90JNEAC-ND | 0,01688 zł | Similar |
| CRCW08053R90JNEBC | Vishay Dale | 0 | CRCW08053R90JNEBC-ND | 0,01688 zł | Similar |
| CRCW08053R90FKEC | Vishay Dale | 0 | CRCW08053R90FKEC-ND | 0,03659 zł | Parametric Equivalent |
| CRCW08053R90FNEA | Vishay Dale | 0 | 541-3.90CTR-ND | 0,04686 zł | Parametric Equivalent |
| CRCW08053R90FNEB | Vishay Dale | 0 | CRCW08053R90FNEB-ND | 0,04686 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02100 zł | 420,00 zł |
| Unit Price without VAT: | 0,02100 zł |
|---|---|
| Unit Price with VAT: | 0,02583 zł |





