Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08053M48FKEB | |
|---|---|
DigiKey Part Number | CRCW08053M48FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053M48FKEB |
Description | RES SMD 3.48M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.48 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053M48FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053M48FKEAC | Vishay Dale | 0 | CRCW08053M48FKEAC-ND | 0,02477 zł | Similar |
| CRCW08053M48FKEBC | Vishay Dale | 0 | CRCW08053M48FKEBC-ND | 0,02477 zł | Similar |
| RS73F2ARTTD3484C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD3484CTR-ND | 0,54480 zł | Parametric Equivalent |
| RS73F2ARTTD3484D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD3484DTR-ND | 0,35258 zł | Parametric Equivalent |
| RS73F2ARTTD3484F | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD3484FTR-ND | 0,35258 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02684 zł | 536,80 zł |
| Unit Price without VAT: | 0,02684 zł |
|---|---|
| Unit Price with VAT: | 0,03301 zł |



