Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CRCW08053K30KNEAIF | |
|---|---|
DigiKey Part Number | CRCW08053K30KNEAIF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053K30KNEAIF |
Description | RES SMD 3.3K OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K30KNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053K30JNEAC | Vishay Dale | 0 | CRCW08053K30JNEAC-ND | 0,02028 zł | Similar |
| CRCW08053K30JNEB | Vishay Dale | 0 | CRCW08053K30JNEB-ND | 0,02100 zł | Similar |
| CRCW08053K30JNEBC | Vishay Dale | 0 | CRCW08053K30JNEBC-ND | 0,01688 zł | Similar |
| CRCW08053K30JNEC | Vishay Dale | 0 | CRCW08053K30JNEC-ND | 0,02100 zł | Similar |
| CRCW08053K30JNECC | Vishay Dale | 0 | CRCW08053K30JNECC-ND | 0,01655 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35107 zł | 1 755,35 zł |
| Unit Price without VAT: | 0,35107 zł |
|---|---|
| Unit Price with VAT: | 0,43182 zł |






