Parametric Equivalent
Direct
Parametric Equivalent

CRCW08052R32FNEB | |
|---|---|
DigiKey Part Number | CRCW08052R32FNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052R32FNEB |
Description | RES SMD 2.32 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R32FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052R32FNEA | Vishay Dale | 0 | 541-2.32CTR-ND | 0,04686 zł | Parametric Equivalent |
| RMCF0805FT2R32 | Stackpole Electronics Inc | 8 301 | RMCF0805FT2R32CT-ND | 0,36000 zł | Direct |
| RK73H2ATTD2R32F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2ATTD2R32FCT-ND | 0,02671 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,04686 zł | 937,20 zł |
| Unit Price without VAT: | 0,04686 zł |
|---|---|
| Unit Price with VAT: | 0,05764 zł |




