CRCW08052R05FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 4 453
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06553 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,29055 zł
Datasheet

Similar


YAGEO
In Stock: 2 861
Unit Price: 0,39000 zł
Datasheet
2.05 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R05FNEA

DigiKey Part Number
541-2.05CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052R05FNEA
Description
RES SMD 2.05 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.05 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R05FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT2R05Stackpole Electronics Inc4 453738-RMCF0805FT2R05CT-ND0,36000 złDirect
AA0805FR-072R05LYAGEO0AA0805FR-072R05L-ND0,06553 złUpgrade
AR0805FR-072R05LYAGEO0AR0805FR-072R05L-ND0,29055 złSimilar
RC0805FR-072R05LYAGEO2 861311-2.05CRCT-ND0,39000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,04822 zł964,40 zł
Unit Price without VAT:0,04822 zł
Unit Price with VAT:0,05931 zł