
CRCW08052M49FKEA | |
|---|---|
DigiKey Part Number | 541-2.49MCTR-ND - Tape & Reel (TR) 541-2.49MCCT-ND - Cut Tape (CT) 541-2.49MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052M49FKEA |
Description | RES SMD 2.49M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052M49FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15800 zł | 1,58 zł |
| 25 | 0,11920 zł | 2,98 zł |
| 50 | 0,09760 zł | 4,88 zł |
| 100 | 0,08080 zł | 8,08 zł |
| 250 | 0,06448 zł | 16,12 zł |
| 500 | 0,05508 zł | 27,54 zł |
| 1 000 | 0,04772 zł | 47,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03467 zł | 173,35 zł |
| 10 000 | 0,03141 zł | 314,10 zł |
| 15 000 | 0,02982 zł | 447,30 zł |
| 25 000 | 0,02811 zł | 702,75 zł |
| 35 000 | 0,02713 zł | 949,55 zł |
| 50 000 | 0,02620 zł | 1 310,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

