CRCW08051R91FNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,04686 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02138 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06553 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,29055 zł
Datasheet

Similar


YAGEO
In Stock: 6 896
Unit Price: 0,39000 zł
Datasheet
1.91 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R91FNTA

DigiKey Part Number
CRCW08051R91FNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051R91FNTA
Description
RES SMD 1.91 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.91 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R91FNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051R91FNEAVishay Dale0541-1.91CTR-ND0,04686 złDirect
RMCF0805FT1R91Stackpole Electronics Inc0RMCF0805FT1R91-ND0,02138 złDirect
AA0805FR-071R91LYAGEO0AA0805FR-071R91L-ND0,06553 złUpgrade
AR0805FR-071R91LYAGEO0AR0805FR-071R91L-ND0,29055 złSimilar
RC0805FR-071R91LYAGEO6 896311-1.91CRCT-ND0,39000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06445 zł322,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,06445 zł
Unit Price with VAT:0,07927 zł