CRCW08051R37FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02138 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06553 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,29055 zł
Datasheet

Similar


YAGEO
In Stock: 12 507
Unit Price: 0,39000 zł
Datasheet
1.37 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R37FNEA

DigiKey Part Number
541-1.37CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051R37FNEA
Description
RES SMD 1.37 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.37 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R37FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT1R37Stackpole Electronics Inc0RMCF0805FT1R37-ND0,02138 złDirect
AA0805FR-071R37LYAGEO0AA0805FR-071R37L-ND0,06553 złUpgrade
AR0805FR-071R37LYAGEO0AR0805FR-071R37L-ND0,29055 złSimilar
RC0805FR-071R37LYAGEO12 507311-1.37CRCT-ND0,39000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,04686 zł937,20 zł
Unit Price without VAT:0,04686 zł
Unit Price with VAT:0,05764 zł