
CRCW08051R33FKEA | |
|---|---|
DigiKey Part Number | 541-1.33CCTR-ND - Tape & Reel (TR) 541-1.33CCCT-ND - Cut Tape (CT) 541-1.33CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R33FKEA |
Description | RES SMD 1.33 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R33FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,19400 zł | 1,94 zł |
| 25 | 0,14640 zł | 3,66 zł |
| 50 | 0,12140 zł | 6,07 zł |
| 100 | 0,10200 zł | 10,20 zł |
| 250 | 0,08216 zł | 20,54 zł |
| 500 | 0,07088 zł | 35,44 zł |
| 1 000 | 0,06198 zł | 61,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04603 zł | 230,15 zł |
| 10 000 | 0,04208 zł | 420,80 zł |
| 15 000 | 0,04016 zł | 602,40 zł |
| 25 000 | 0,03808 zł | 952,00 zł |
| 35 000 | 0,03689 zł | 1 291,15 zł |
| 50 000 | 0,03577 zł | 1 788,50 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

