1.33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R33FKEA

DigiKey Part Number
541-1.33CCTR-ND - Tape & Reel (TR)
541-1.33CCCT-ND - Cut Tape (CT)
541-1.33CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R33FKEA
Description
RES SMD 1.33 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R33FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 936
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,19400 zł1,94 zł
250,14640 zł3,66 zł
500,12140 zł6,07 zł
1000,10200 zł10,20 zł
2500,08216 zł20,54 zł
5000,07088 zł35,44 zł
1 0000,06198 zł61,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04603 zł230,15 zł
10 0000,04208 zł420,80 zł
15 0000,04016 zł602,40 zł
25 0000,03808 zł952,00 zł
35 0000,03689 zł1 291,15 zł
50 0000,03577 zł1 788,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł