Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW08051M10JNEA | |
|---|---|
DigiKey Part Number | 541-1.1MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051M10JNEA |
Description | RES SMD 1.1M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0805J1M1 | TE Connectivity Passive Product | 0 | CRGV0805J1M1-ND | 0,05404 zł | Direct |
| RMCF0805JT1M10 | Stackpole Electronics Inc | 5 000 | 738-RMCF0805JT1M10CT-ND | 0,36000 zł | Direct |
| ERJ-UP6J115V | Panasonic Industry | 0 | ERJ-UP6J115V-ND | 0,09184 zł | Upgrade |
| RMCF0805FT1M10 | Stackpole Electronics Inc | 8 103 | 738-RMCF0805FT1M10CT-ND | 0,36000 zł | Upgrade |
| CR0805-JW-115ELF | Bourns Inc. | 24 970 | 118-CR0805-JW-115ELFCT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02342 zł | 468,40 zł |
| Unit Price without VAT: | 0,02342 zł |
|---|---|
| Unit Price with VAT: | 0,02881 zł |






