
CRCW060362K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060362K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060362K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060362K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060362K0FKEAHP |
Description | RES SMD 62K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060362K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,29400 zł | 2,94 zł |
| 25 | 0,23120 zł | 5,78 zł |
| 50 | 0,19460 zł | 9,73 zł |
| 100 | 0,16590 zł | 16,59 zł |
| 250 | 0,13716 zł | 34,29 zł |
| 500 | 0,12066 zł | 60,33 zł |
| 1 000 | 0,10758 zł | 107,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08345 zł | 417,25 zł |
| 10 000 | 0,07762 zł | 776,20 zł |
| 15 000 | 0,07477 zł | 1 121,55 zł |
| 25 000 | 0,07170 zł | 1 792,50 zł |
| 35 000 | 0,06993 zł | 2 447,55 zł |
| 50 000 | 0,06827 zł | 3 413,50 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

