CRCW0805180KJNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01688 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01688 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,07922 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,07101 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,06930 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,05699 zł
Datasheet

Direct


Panasonic Industry
In Stock: 61 771
Unit Price: 0,36000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 980
Unit Price: 0,36000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 17 282
Unit Price: 0,36000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 19 895
Unit Price: 0,36000 zł
Datasheet
180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805180KJNTB

DigiKey Part Number
CRCW0805180KJNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805180KJNTB
Description
RES SMD 180K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805180KJNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805180KJNEACVishay Dale0CRCW0805180KJNEAC-ND0,01688 złSimilar
CRCW0805180KJNEBCVishay Dale0CRCW0805180KJNEBC-ND0,01688 złSimilar
CRCW0805180KFKTAVishay Dale0CRCW0805180KFKTA-ND0,07922 złParametric Equivalent
CRCW0805180KFKTBVishay Dale0CRCW0805180KFKTB-ND0,07101 złParametric Equivalent
CRCW0805180KJNTAVishay Dale0CRCW0805180KJNTA-ND0,06930 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06262 zł626,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,06262 zł
Unit Price with VAT:0,07702 zł