Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

CRCW0805180KJNEB | |
|---|---|
DigiKey Part Number | CRCW0805180KJNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805180KJNEB |
Description | RES SMD 180K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805180KJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805180KJNEAC | Vishay Dale | 0 | CRCW0805180KJNEAC-ND | 0,01688 zł | Similar |
| CRCW0805180KJNEBC | Vishay Dale | 0 | CRCW0805180KJNEBC-ND | 0,01688 zł | Similar |
| CRCW0805180KFKEB | Vishay Dale | 0 | CRCW0805180KFKEB-ND | 0,02684 zł | Parametric Equivalent |
| ERJ-6GEYJ184V | Panasonic Industry | 61 771 | P180KACT-ND | 0,36000 zł | Direct |
| RMCF0805JG180K | Stackpole Electronics Inc | 9 980 | 738-RMCF0805JG180KCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02100 zł | 420,00 zł |
| Unit Price without VAT: | 0,02100 zł |
|---|---|
| Unit Price with VAT: | 0,02583 zł |







