
CRCW06038K25FKEAC | |
|---|---|
DigiKey Part Number | 541-5584-2-ND - Tape & Reel (TR) 541-5584-1-ND - Cut Tape (CT) 541-5584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06038K25FKEAC |
Description | RES 8.25K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06038K25FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-078K25L | YAGEO | 13 340 | 13-AC0603FR-078K25LCT-ND | 0,36000 zł | Parametric Equivalent |
| AF0603FR-078K25L | YAGEO | 10 000 | 13-AF0603FR-078K25LCT-ND | 0,36000 zł | Parametric Equivalent |
| CAS06F8251CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F8251CT-ND | 0,36000 zł | Parametric Equivalent |
| ERJ-U03F8251V | Panasonic Industry | 4 896 | 10-ERJ-U03F8251VCT-ND | 0,54000 zł | Parametric Equivalent |
| RK73G1JTTD8251F | KOA Speer Electronics, Inc. | 4 895 | 2019-RK73G1JTTD8251FCT-ND | 0,79000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08200 zł | 2,05 zł |
| 50 | 0,06680 zł | 3,34 zł |
| 100 | 0,05460 zł | 5,46 zł |
| 250 | 0,04264 zł | 10,66 zł |
| 500 | 0,03590 zł | 17,95 zł |
| 1 000 | 0,03056 zł | 30,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02136 zł | 106,80 zł |
| 10 000 | 0,01903 zł | 190,30 zł |
| 15 000 | 0,01790 zł | 268,50 zł |
| 25 000 | 0,01668 zł | 417,00 zł |
| 35 000 | 0,01598 zł | 559,30 zł |
| 50 000 | 0,01532 zł | 766,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

