
CRCW0603130KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603130KFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603130KFKEBCT-ND - Cut Tape (CT) 541-CRCW0603130KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603130KFKEB |
Description | RES SMD 130K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603130KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603130KDHEAP | Vishay Dale | 0 | CRCW0603130KDHEAP-ND | 0,12766 zł | Parametric Equivalent |
| CRCW0603130KFHTAP | Vishay Dale | 0 | CRCW0603130KFHTAP-ND | 0,15319 zł | Parametric Equivalent |
| CRCW0603130KFKTB | Vishay Dale | 0 | CRCW0603130KFKTB-ND | 0,06585 zł | Parametric Equivalent |
| ERJ-3EKF1303V | Panasonic Industry | 52 951 | P130KHCT-ND | 0,36000 zł | Direct |
| RMCF0603FT130K | Stackpole Electronics Inc | 58 724 | RMCF0603FT130KCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08320 zł | 2,08 zł |
| 50 | 0,06680 zł | 3,34 zł |
| 100 | 0,05490 zł | 5,49 zł |
| 250 | 0,04296 zł | 10,74 zł |
| 500 | 0,03626 zł | 18,13 zł |
| 1 000 | 0,03092 zł | 30,92 zł |
| 5 000 | 0,02287 zł | 114,35 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

