CRCW06035K62FKECC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 59 414
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01501 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37 142
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 970
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01371 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 48 852
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01402 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 380
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 16 246
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8 950
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 599
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01363 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00804 zł
Datasheet
5.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K62FKECC

DigiKey Part Number
CRCW06035K62FKECC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06035K62FKECC
Description
RES 5.62K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K62FKECC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06035K62FKEACVishay Dale59 414541-CRCW06035K62FKEACCT-ND0,36000 złParametric Equivalent
CRCW06035K62FKEBCVishay Dale0CRCW06035K62FKEBC-ND0,01501 złParametric Equivalent
AC0603FR-075K62LYAGEO37 14213-AC0603FR-075K62LCT-ND0,36000 złParametric Equivalent
CAS06F5621CTCal-Chip Electronics, Inc.4 9704713-CAS06F5621CT-ND0,36000 złParametric Equivalent
CRG0603F5K62TE Connectivity Passive Product0CRG0603F5K62-ND0,01371 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,01501 zł900,60 zł
Unit Price without VAT:0,01501 zł
Unit Price with VAT:0,01846 zł