59 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060359K0FKEAC

DigiKey Part Number
541-5489-2-ND - Tape & Reel (TR)
541-5489-1-ND - Cut Tape (CT)
541-5489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060359K0FKEAC
Description
RES 59K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060359K0FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0759KLYAGEO37 90113-AC0603FR-0759KLCT-ND0,36000 złParametric Equivalent
CAS06F5902CTCal-Chip Electronics, Inc.5 0004713-CAS06F5902CT-ND0,54000 złParametric Equivalent
RC0603FR-1359KLYAGEO35 21013-RC0603FR-1359KLCT-ND0,36000 złParametric Equivalent
RK73H1JTTDD5902FKOA Speer Electronics, Inc.9 9282019-RK73H1JTTDD5902FCT-ND0,36000 złParametric Equivalent
RM06F5902CTCal-Chip Electronics, Inc.4 6844713-RM06F5902CT-ND0,36000 złParametric Equivalent
In-Stock: 43 717
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11100 zł1,11 zł
250,08200 zł2,05 zł
500,06680 zł3,34 zł
1000,05460 zł5,46 zł
2500,04264 zł10,66 zł
5000,03590 zł17,95 zł
1 0000,03056 zł30,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02136 zł106,80 zł
10 0000,01903 zł190,30 zł
15 0000,01790 zł268,50 zł
25 0000,01668 zł417,00 zł
35 0000,01598 zł559,30 zł
50 0000,01532 zł766,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł