59 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060359K0FKEBC

DigiKey Part Number
541-CRCW060359K0FKEBCTR-ND - Tape & Reel (TR)
541-CRCW060359K0FKEBCCT-ND - Cut Tape (CT)
541-CRCW060359K0FKEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060359K0FKEBC
Description
RES 59K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060359K0FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0759KLYAGEO37 91113-AC0603FR-0759KLCT-ND0,36000 złParametric Equivalent
CAS06F5902CTCal-Chip Electronics, Inc.5 0004713-CAS06F5902CT-ND0,54000 złParametric Equivalent
RC0603FR-1359KLYAGEO36 05013-RC0603FR-1359KLCT-ND0,36000 złParametric Equivalent
RK73H1JTTDD5902FKOA Speer Electronics, Inc.9 9282019-RK73H1JTTDD5902FCT-ND0,36000 złParametric Equivalent
RM06F5902CTCal-Chip Electronics, Inc.4 6844713-RM06F5902CT-ND0,36000 złParametric Equivalent
In-Stock: 58 232
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11100 zł1,11 zł
250,08200 zł2,05 zł
500,06680 zł3,34 zł
1000,05460 zł5,46 zł
2500,04264 zł10,66 zł
5000,03590 zł17,95 zł
1 0000,03056 zł30,56 zł
5 0000,02219 zł110,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01903 zł190,30 zł
20 0000,01719 zł343,80 zł
30 0000,01629 zł488,70 zł
50 0000,01532 zł766,00 zł
70 0000,01477 zł1 033,90 zł
100 0000,01424 zł1 424,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł