
CRCW060347M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-47MAHTR-ND - Tape & Reel (TR) 541-47MAHCT-ND - Cut Tape (CT) 541-47MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347M0JPEAHR |
Description | RES SMD 47M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347M0JPEAHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,57500 zł | 5,75 zł |
| 25 | 0,46400 zł | 11,60 zł |
| 50 | 0,40080 zł | 20,04 zł |
| 100 | 0,35150 zł | 35,15 zł |
| 250 | 0,30148 zł | 75,37 zł |
| 500 | 0,27268 zł | 136,34 zł |
| 1 000 | 0,24978 zł | 249,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20512 zł | 1 025,60 zł |
| 10 000 | 0,19485 zł | 1 948,50 zł |
| 15 000 | 0,18984 zł | 2 847,60 zł |
| 25 000 | 0,18442 zł | 4 610,50 zł |
| 35 000 | 0,18131 zł | 6 345,85 zł |
| 50 000 | 0,17837 zł | 8 918,50 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

