Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060346R4FKEAC | |
|---|---|
DigiKey Part Number | CRCW060346R4FKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060346R4FKEAC |
Description | RES 46.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060346R4FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060346R4FKEBC | Vishay Dale | 0 | CRCW060346R4FKEBC-ND | 0,01501 zł | Parametric Equivalent |
| ERJ-3EKF46R4V | Panasonic Industry | 2 308 | P46.4HCT-ND | 0,36000 zł | Parametric Equivalent |
| KTR03EZPF46R4 | Rohm Semiconductor | 5 000 | 846-KTR03EZPF46R4CT-ND | 0,08358 zł | Parametric Equivalent |
| RC0603FR-1046R4L | YAGEO | 0 | 13-RC0603FR-1046R4L-ND | 0,01263 zł | Parametric Equivalent |
| RC0603FR-1346R4L | YAGEO | 19 900 | 13-RC0603FR-1346R4LCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,02033 zł | 1 219,80 zł |
| Unit Price without VAT: | 0,02033 zł |
|---|---|
| Unit Price with VAT: | 0,02501 zł |








