
CRCW0603430KJNEA | |
|---|---|
DigiKey Part Number | 541-CRCW0603430KJNEATR-ND - Tape & Reel (TR) 541-CRCW0603430KJNEACT-ND - Cut Tape (CT) 541-CRCW0603430KJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603430KJNEA |
Description | RES SMD 430K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603430KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10800 zł | 1,08 zł |
| 25 | 0,07880 zł | 1,97 zł |
| 50 | 0,06400 zł | 3,20 zł |
| 100 | 0,05240 zł | 5,24 zł |
| 250 | 0,04080 zł | 10,20 zł |
| 500 | 0,03426 zł | 17,13 zł |
| 1 000 | 0,02916 zł | 29,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02029 zł | 101,45 zł |
| 10 000 | 0,01805 zł | 180,50 zł |
| 15 000 | 0,01696 zł | 254,40 zł |
| 25 000 | 0,01578 zł | 394,50 zł |
| 35 000 | 0,01511 zł | 528,85 zł |
| 50 000 | 0,01447 zł | 723,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

