
CRCW06033R65FKEA | |
|---|---|
DigiKey Part Number | 541-3.65HHTR-ND - Tape & Reel (TR) 541-3.65HHCT-ND - Cut Tape (CT) 541-3.65HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R65FKEA |
Description | RES SMD 3.65 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R65FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,10920 zł | 2,73 zł |
| 50 | 0,08980 zł | 4,49 zł |
| 100 | 0,07430 zł | 7,43 zł |
| 250 | 0,05888 zł | 14,72 zł |
| 500 | 0,05020 zł | 25,10 zł |
| 1 000 | 0,04331 zł | 43,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03120 zł | 156,00 zł |
| 10 000 | 0,02817 zł | 281,70 zł |
| 15 000 | 0,02670 zł | 400,50 zł |
| 25 000 | 0,02510 zł | 627,50 zł |
| 35 000 | 0,02419 zł | 846,65 zł |
| 50 000 | 0,02333 zł | 1 166,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

