Direct
Direct

CRCW06033R24FNTA | |
|---|---|
DigiKey Part Number | CRCW06033R24FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06033R24FNTA |
Description | RES SMD 3.24 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.24 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R24FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033R24FNEA | Vishay Dale | 0 | 541-3.24HTR-ND | 0,03086 zł | Direct |
| RMCF0603FT3R24 | Stackpole Electronics Inc | 8 271 | RMCF0603FT3R24CT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07974 zł | 398,70 zł |
| Unit Price without VAT: | 0,07974 zł |
|---|---|
| Unit Price with VAT: | 0,09808 zł |



