CRCW06033R16FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08043 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08002 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 750
Unit Price: 0,36000 zł
Datasheet
3.16 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033R16FNEB

DigiKey Part Number
CRCW06033R16FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06033R16FNEB
Description
RES SMD 3.16 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.16 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033R16FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06033R16FKTAVishay Dale0CRCW06033R16FKTA-ND0,08043 złParametric Equivalent
CRCW06033R16FNTAVishay Dale0CRCW06033R16FNTA-ND0,08002 złParametric Equivalent
RMCF0603FT3R16Stackpole Electronics Inc4 750RMCF0603FT3R16CT-ND0,36000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,03081 zł616,20 zł
Unit Price without VAT:0,03081 zł
Unit Price with VAT:0,03790 zł