Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06032R20JNEAC | |
|---|---|
DigiKey Part Number | CRCW06032R20JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06032R20JNEAC |
Description | RES 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R20JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032R20FKEAC | Vishay Dale | 213 085 | 541-5337-1-ND | 0,50000 zł | Parametric Equivalent |
| CRCW06032R20JNEBC | Vishay Dale | 0 | CRCW06032R20JNEBC-ND | 0,01266 zł | Parametric Equivalent |
| AC0603FR-072R2L | YAGEO | 0 | YAG3592CT-ND | 0,36000 zł | Parametric Equivalent |
| AC0603JR-072R2L | YAGEO | 7 289 | YAG3661CT-ND | 0,36000 zł | Parametric Equivalent |
| AF0603FR-072R2L | YAGEO | 11 948 | 13-AF0603FR-072R2LCT-ND | 0,39000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,01149 zł | 689,40 zł |
| Unit Price without VAT: | 0,01149 zł |
|---|---|
| Unit Price with VAT: | 0,01413 zł |








