Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06032K26FKEBC | |
|---|---|
DigiKey Part Number | CRCW06032K26FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06032K26FKEBC |
Description | RES 2.26K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K26FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K26FKEAC | Vishay Dale | 0 | 541-5320-2-ND | 0,01501 zł | Parametric Equivalent |
| AC0603FR-072K26L | YAGEO | 3 726 | 13-AC0603FR-072K26LCT-ND | 0,36000 zł | Parametric Equivalent |
| CRG0603F2K26 | TE Connectivity Passive Product | 0 | CRG0603F2K26-ND | 0,01492 zł | Parametric Equivalent |
| CRG0603F2K26 | TE Connectivity | 0 | 1111-CRG0603F2K26TR-ND | 0,01673 zł | Parametric Equivalent |
| ERJ-3EKF2261V | Panasonic Industry | 42 226 | P2.26KHCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,01501 zł | 900,60 zł |
| Unit Price without VAT: | 0,01501 zł |
|---|---|
| Unit Price with VAT: | 0,01846 zł |











