
CRCW06032K15FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW06032K15FKEACTR-ND - Tape & Reel (TR) 541-CRCW06032K15FKEACCT-ND - Cut Tape (CT) 541-CRCW06032K15FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K15FKEAC |
Description | RES 2.15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K15FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-072K15L | YAGEO | 8 445 | 13-AC0603FR-072K15LCT-ND | 0,36000 zł | Parametric Equivalent |
| KTR03EZPF2151 | Rohm Semiconductor | 4 990 | 846-KTR03EZPF2151CT-ND | 0,57000 zł | Parametric Equivalent |
| RC0603FR-132K15L | YAGEO | 37 123 | 13-RC0603FR-132K15LCT-ND | 0,36000 zł | Parametric Equivalent |
| RK73H1JRTTD2151F | KOA Speer Electronics, Inc. | 3 500 | 2019-RK73H1JRTTD2151FCT-ND | 0,47000 zł | Parametric Equivalent |
| RM06F2151CT | Cal-Chip Electronics, Inc. | 4 322 | 4713-RM06F2151CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08200 zł | 2,05 zł |
| 50 | 0,06680 zł | 3,34 zł |
| 100 | 0,05460 zł | 5,46 zł |
| 250 | 0,04264 zł | 10,66 zł |
| 500 | 0,03590 zł | 17,95 zł |
| 1 000 | 0,03056 zł | 30,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02136 zł | 106,80 zł |
| 10 000 | 0,01903 zł | 190,30 zł |
| 15 000 | 0,01790 zł | 268,50 zł |
| 25 000 | 0,01668 zł | 417,00 zł |
| 35 000 | 0,01598 zł | 559,30 zł |
| 50 000 | 0,01532 zł | 766,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

